SC-L-UL11-02-BL | ||
---|---|---|
DigiKey Part Number | 1754-1260-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-L-UL11-02-BL | |
Description | CONN CABLE JOINER BLACK/BLUE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Joiner Black, Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.30000 | ¥107.30 |
10 | ¥95.07200 | ¥950.72 |
25 | ¥91.41280 | ¥2,285.32 |
50 | ¥87.75620 | ¥4,387.81 |
100 | ¥82.88160 | ¥8,288.16 |
250 | ¥75.56804 | ¥18,892.01 |
500 | ¥70.69282 | ¥35,346.41 |
1,000 | ¥64.84235 | ¥64,842.35 |