RJS-12D04FF-RS8001 | ||
---|---|---|
DigiKey Part Number | 1754-1181-ND | |
Manufacturer | ||
Manufacturer Product Number | RJS-12D04FF-RS8001 | |
Description | ADAPT CIRC 4POS TO RJ45 JACK BLK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Shielded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.22000 | ¥173.22 |
10 | ¥150.14900 | ¥1,501.49 |
25 | ¥142.31080 | ¥3,557.77 |
50 | ¥140.25020 | ¥7,012.51 |
100 | ¥123.74930 | ¥12,374.93 |
250 | ¥115.49960 | ¥28,874.90 |
500 | ¥113.02482 | ¥56,512.41 |