
RDP-5SAMMM-TLM7B02 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SAMMM-TLM7B02-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-TLM7B02 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.57000 | ¥121.57 |
| 10 | ¥103.34200 | ¥1,033.42 |
| 25 | ¥96.86800 | ¥2,421.70 |
| 50 | ¥92.24520 | ¥4,612.26 |
| 100 | ¥87.84390 | ¥8,784.39 |
| 250 | ¥82.34800 | ¥20,587.00 |
| 500 | ¥78.42172 | ¥39,210.86 |
| 1,000 | ¥74.68386 | ¥74,683.86 |











