MUB-20AMMM-QL7A02 | |
---|---|
DigiKey Part Number | 1754-MUB-20AMMM-QL7A02-ND |
Manufacturer | |
Manufacturer Product Number | MUB-20AMMM-QL7A02 |
Description | USB, MICRO B 2.0, 1.8A+1A, OVERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to Cable (Round) 6.56' (2.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Micro B Male to Cable (Round) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥79.63900 | ¥796.39 |