MSBP05FL-SBPFL-SBA05 | |
---|---|
DigiKey Part Number | 1754-1897-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05FL-SBPFL-SBA05 |
Description | CBL 5POS FMALE TO FMALE 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.31000 | ¥117.31 |
10 | ¥103.96300 | ¥1,039.63 |
25 | ¥99.96360 | ¥2,499.09 |
50 | ¥95.96560 | ¥4,798.28 |
100 | ¥90.63370 | ¥9,063.37 |
250 | ¥82.63660 | ¥20,659.15 |
500 | ¥77.30528 | ¥38,652.64 |
1,000 | ¥70.90758 | ¥70,907.58 |