MSAP04ML-SAPFL-SDA05 | ||
---|---|---|
DigiKey Part Number | 1754-1865-ND | |
Manufacturer | ||
Manufacturer Product Number | MSAP04ML-SAPFL-SDA05 | |
Description | CBL 4POS MALE TO FMALE 1.64' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.64' (500.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.06000 | ¥95.06 |
10 | ¥84.23600 | ¥842.36 |
25 | ¥80.99680 | ¥2,024.92 |
50 | ¥77.75720 | ¥3,887.86 |
100 | ¥73.43750 | ¥7,343.75 |
250 | ¥66.95740 | ¥16,739.35 |
500 | ¥62.63764 | ¥31,318.82 |
1,000 | ¥57.45386 | ¥57,453.86 |