M12B05ML-12BML-SDA05 | |
---|---|
DigiKey Part Number | 1754-1821-ND |
Manufacturer | |
Manufacturer Product Number | M12B05ML-12BML-SDA05 |
Description | CBL 5POS MALE TO MALE 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.01000 | ¥104.01 |
10 | ¥92.15800 | ¥921.58 |
25 | ¥88.61480 | ¥2,215.37 |
50 | ¥85.07020 | ¥4,253.51 |
100 | ¥80.34410 | ¥8,034.41 |
250 | ¥73.25496 | ¥18,313.74 |
500 | ¥68.52868 | ¥34,264.34 |
1,000 | ¥62.85741 | ¥62,857.41 |