M12A-08BMMM-SL8N02 | ||
---|---|---|
DigiKey Part Number | 1754-M12A-08BMMM-SL8N02-ND | |
Manufacturer | ||
Manufacturer Product Number | M12A-08BMMM-SL8N02 | |
Description | CBL CIRC 8POS MALE TO WIRE 6.56' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.69000 | ¥163.69 |
10 | ¥141.84900 | ¥1,418.49 |
25 | ¥134.44600 | ¥3,361.15 |
50 | ¥132.49720 | ¥6,624.86 |
100 | ¥116.90930 | ¥11,690.93 |
250 | ¥109.11536 | ¥27,278.84 |
500 | ¥106.77718 | ¥53,388.59 |