HD20-10BFMA-SL8001 | ||
---|---|---|
DigiKey Part Number | 1754-HD20-10BFMA-SL8001-ND | |
Manufacturer | ||
Manufacturer Product Number | HD20-10BFMA-SL8001 | |
Description | HEAVY DUTY SHIELDED, M20, 5A, 10 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | M20-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.27000 | ¥285.27 |
10 | ¥249.83500 | ¥2,498.35 |
25 | ¥239.04320 | ¥5,976.08 |
50 | ¥231.33120 | ¥11,566.56 |
100 | ¥223.62020 | ¥22,362.02 |
250 | ¥211.28232 | ¥52,820.58 |