AD-05BFFM-QL8D01 | ||
---|---|---|
DigiKey Part Number | 1754-1946-ND | |
Manufacturer | ||
Manufacturer Product Number | AD-05BFFM-QL8D01 | |
Description | CBL CIRC 5POS FEM TO WIRE 3.28' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.40000 | ¥133.40 |
10 | ¥115.59600 | ¥1,155.96 |
25 | ¥109.55880 | ¥2,738.97 |
50 | ¥107.97100 | ¥5,398.55 |
100 | ¥95.26870 | ¥9,526.87 |
250 | ¥88.91740 | ¥22,229.35 |
500 | ¥87.01202 | ¥43,506.01 |