MS34204 | |
---|---|
DigiKey Part Number | 623-MS34204-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS34204 |
Description | UNFINISHED TELESCOPING RUBBER BU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.55900 | ¥245.59 |
25 | ¥23.25800 | ¥581.45 |
50 | ¥22.71760 | ¥1,135.88 |
100 | ¥21.63620 | ¥2,163.62 |
250 | ¥18.93164 | ¥4,732.91 |
500 | ¥18.39080 | ¥9,195.40 |
1,000 | ¥15.68627 | ¥15,686.27 |
2,500 | ¥14.60444 | ¥36,511.10 |