M85049/60-1N18 | ||
---|---|---|
DigiKey Part Number | APM85049/60-1N18-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | M85049/60-1N18 | |
Description | CONN BACKSHELL ADPT SZ18 27 SIL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 18, 27 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.769" (19.53mm) | |
Diameter - Outside | 1.218" (30.94mm) | |
Shell Size - Insert | 18, 27 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.93000 | ¥144.93 |
25 | ¥119.06720 | ¥2,976.68 |
100 | ¥103.53720 | ¥10,353.72 |