UTXTC0005 | ||
---|---|---|
DigiKey Part Number | 956-UTXTC0005-ND | |
Manufacturer | ||
Manufacturer Product Number | UTXTC0005 | |
Description | CRIMP HAND TOOL FOR H4/H4 PLUS C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 10-14 AWG | |
Wire Gauge or Range - mm² | 2.50 ~ 6.00mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,111.02000 | ¥4,111.02 |
10 | ¥3,836.91300 | ¥38,369.13 |