UTXCML8AM | ||
---|---|---|
DigiKey Part Number | 956-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | UTXCML8AM | |
Description | CONN MALE COUPLER MINUS 8AWG | |
Customer Reference | ||
Detailed Description | Male Coupler Connector Minus 8 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 8 AWG | |
Base Product Number |