SLPPB50BNR4 | |
---|---|
DigiKey Part Number | 965-SLPPB50BNR4-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BNR4 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.87000 | ¥173.87 |
10 | ¥148.31000 | ¥1,483.10 |
25 | ¥140.03160 | ¥3,500.79 |
50 | ¥139.27980 | ¥6,963.99 |
100 | ¥130.99820 | ¥13,099.82 |
250 | ¥124.22252 | ¥31,055.63 |
500 | ¥121.21084 | ¥60,605.42 |