SLPPB50BNO3 | |
---|---|
DigiKey Part Number | 965-SLPPB50BNO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BNO3 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.89000 | ¥173.89 |
10 | ¥148.32000 | ¥1,483.20 |
25 | ¥140.04080 | ¥3,501.02 |
50 | ¥139.28880 | ¥6,964.44 |
100 | ¥131.00660 | ¥13,100.66 |
250 | ¥124.23052 | ¥31,057.63 |
500 | ¥121.21864 | ¥60,609.32 |