SLPPB50BNB2 | |
---|---|
DigiKey Part Number | 965-SLPPB50BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BNB2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.35000 | ¥153.35 |
10 | ¥130.76700 | ¥1,307.67 |
25 | ¥123.46200 | ¥3,086.55 |
50 | ¥122.79880 | ¥6,139.94 |
100 | ¥115.49730 | ¥11,549.73 |
250 | ¥109.52288 | ¥27,380.72 |
500 | ¥106.86780 | ¥53,433.90 |