SLPPB35BSB4EH | ||
---|---|---|
DigiKey Part Number | SLPPB35BSB4EH-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPB35BSB4EH | |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.48000 | ¥270.48 |
10 | ¥230.43200 | ¥2,304.32 |
25 | ¥217.08960 | ¥5,427.24 |
50 | ¥202.53540 | ¥10,126.77 |
100 | ¥179.49230 | ¥17,949.23 |
250 | ¥169.79012 | ¥42,447.53 |