SLPPB35BSB1 | ||
---|---|---|
DigiKey Part Number | 965-SLPPB35BSB1-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPB35BSB1 | |
Description | SURLOK PLUS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.49000 | ¥160.49 |
10 | ¥136.84200 | ¥1,368.42 |
25 | ¥129.19880 | ¥3,229.97 |
50 | ¥128.50420 | ¥6,425.21 |
100 | ¥120.86290 | ¥12,086.29 |
250 | ¥114.61136 | ¥28,652.84 |
500 | ¥111.83298 | ¥55,916.49 |