SLPIRCTPSB4 | ||
---|---|---|
DigiKey Part Number | SLPIRCTPSB4-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRCTPSB4 | |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.94000 | ¥238.94 |
10 | ¥203.59600 | ¥2,035.96 |
100 | ¥158.58960 | ¥15,858.96 |