SLPIRCTPNB0 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRCTPNB0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRCTPNB0 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.22000 | ¥167.22 |
10 | ¥142.59600 | ¥1,425.96 |
25 | ¥134.63320 | ¥3,365.83 |
50 | ¥133.91080 | ¥6,695.54 |
100 | ¥125.94860 | ¥12,594.86 |
250 | ¥119.43420 | ¥29,858.55 |
500 | ¥116.53874 | ¥58,269.37 |