SLPIRCBPSB3 | |
---|---|
DigiKey Part Number | SLPIRCBPSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCBPSB3 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.63000 | ¥185.63 |
10 | ¥158.17100 | ¥1,581.71 |
100 | ¥123.20810 | ¥12,320.81 |