SLPIRC85CPSR0 | ||
---|---|---|
DigiKey Part Number | SLPIRC85CPSR0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRC85CPSR0 | |
Description | 10.3MMSURLOK PLUS RECEPTACLE PAN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 3/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.64000 | ¥190.64 |
10 | ¥162.41000 | ¥1,624.10 |
100 | ¥126.50760 | ¥12,650.76 |