SLPIRC85CPSO0 | ||
---|---|---|
DigiKey Part Number | SLPIRC85CPSO0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRC85CPSO0 | |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 3/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.51000 | ¥192.51 |
10 | ¥163.99800 | ¥1,639.98 |
100 | ¥127.74480 | ¥12,774.48 |