SLPIRC50CPSO1 | |
---|---|
DigiKey Part Number | SLPIRC50CPSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC50CPSO1 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.83000 | ¥187.83 |
10 | ¥160.05800 | ¥1,600.58 |
100 | ¥124.67700 | ¥12,467.70 |