SLPIRC50CPNR1 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRC50CPNR1-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRC50CPNR1 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.52000 | ¥169.52 |
10 | ¥144.55800 | ¥1,445.58 |
25 | ¥136.48520 | ¥3,412.13 |
50 | ¥135.75140 | ¥6,787.57 |
100 | ¥127.68000 | ¥12,768.00 |
250 | ¥121.07572 | ¥30,268.93 |
500 | ¥118.14056 | ¥59,070.28 |