SLPIRC50CPNO0 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRC50CPNO0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRC50CPNO0 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |
10 | ¥101.61500 | ¥1,016.15 |
25 | ¥95.94440 | ¥2,398.61 |
50 | ¥95.42880 | ¥4,771.44 |
100 | ¥90.81590 | ¥9,081.59 |