SLPIRB50CPNR1 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRB50CPNR1-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRB50CPNR1 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.27000 | ¥70.27 |
10 | ¥59.93600 | ¥599.36 |
25 | ¥56.59200 | ¥1,414.80 |
50 | ¥56.28660 | ¥2,814.33 |
100 | ¥53.56600 | ¥5,356.60 |