SLPIRB50CPNB4 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRB50CPNB4-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRB50CPNB4 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.34000 | ¥93.34 |
10 | ¥79.63900 | ¥796.39 |
25 | ¥75.18760 | ¥1,879.69 |
50 | ¥74.78380 | ¥3,739.19 |
100 | ¥70.33770 | ¥7,033.77 |
250 | ¥66.69964 | ¥16,674.91 |
500 | ¥65.08272 | ¥32,541.36 |
1,000 | ¥63.46581 | ¥63,465.81 |