SLPIRA25CPNB3 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRA25CPNB3-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRA25CPNB3 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 4 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.86000 | ¥124.86 |
10 | ¥106.50000 | ¥1,065.00 |
25 | ¥100.55120 | ¥2,513.78 |
50 | ¥100.01120 | ¥5,000.56 |
100 | ¥94.06430 | ¥9,406.43 |
250 | ¥89.19948 | ¥22,299.87 |
500 | ¥87.03698 | ¥43,518.49 |