SLPIRA16CPNO0 | ||
---|---|---|
DigiKey Part Number | 965-SLPIRA16CPNO0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRA16CPNO0 | |
Description | SURLOK PLUS, INLINE RECEPTACLE, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.65000 | ¥123.65 |
10 | ¥105.46800 | ¥1,054.68 |
25 | ¥99.57760 | ¥2,489.44 |
50 | ¥99.04260 | ¥4,952.13 |
100 | ¥93.15330 | ¥9,315.33 |
250 | ¥88.33560 | ¥22,083.90 |
500 | ¥86.19404 | ¥43,097.02 |