SLPIPA16BNB1 | ||
---|---|---|
DigiKey Part Number | 965-SLPIPA16BNB1-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIPA16BNB1 | |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.94000 | ¥141.94 |
10 | ¥121.03900 | ¥1,210.39 |
25 | ¥114.27720 | ¥2,856.93 |
50 | ¥113.66340 | ¥5,683.17 |
100 | ¥106.90460 | ¥10,690.46 |
250 | ¥101.37528 | ¥25,343.82 |
500 | ¥98.91772 | ¥49,458.86 |