SLPHIRBBPSB1 | |
---|---|
DigiKey Part Number | 965-SLPHIRBBPSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBBPSB1 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.38000 | ¥96.38 |
10 | ¥82.16400 | ¥821.64 |
25 | ¥77.58000 | ¥1,939.50 |
50 | ¥77.16300 | ¥3,858.15 |
100 | ¥72.57530 | ¥7,257.53 |
250 | ¥68.82108 | ¥17,205.27 |
500 | ¥67.15268 | ¥33,576.34 |
1,000 | ¥65.48426 | ¥65,484.26 |