SLPCRB35BSR0 | ||
---|---|---|
DigiKey Part Number | 965-SLPCRB35BSR0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPCRB35BSR0 | |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.41000 | ¥116.41 |
10 | ¥99.30000 | ¥993.00 |
100 | ¥87.70620 | ¥8,770.62 |
1,000 | ¥79.13753 | ¥79,137.53 |