PV-692209-000 | ||
---|---|---|
DigiKey Part Number | PV-692209-000-ND | |
Manufacturer | ||
Manufacturer Product Number | PV-692209-000 | |
Description | TOOL HAND CRIMPER PHOTOVOLTAIC | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |