H4CMC4DM | ||
---|---|---|
DigiKey Part Number | H4CMC4DM-ND | |
Manufacturer | ||
Manufacturer Product Number | H4CMC4DM | |
Description | CONN MALE COUPLER MINUS 12AWG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Male Coupler Connector Minus 12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 12 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.99527 | ¥54,976.35 |