GTS02R-16S-1S | ||
---|---|---|
DigiKey Part Number | 339-GTS02R-16S-1S-ND | |
Manufacturer | ||
Manufacturer Product Number | GTS02R-16S-1S | |
Description | MIL-5015 GT/ACA-B BAYONET RECEPT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Commercial, Mass Transit, Military |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥968.62000 | ¥968.62 |
10 | ¥888.86700 | ¥8,888.67 |
25 | ¥854.68160 | ¥21,367.04 |
50 | ¥826.19200 | ¥41,309.60 |
100 | ¥780.60960 | ¥78,060.96 |