GTC030-18-1S | ||
---|---|---|
DigiKey Part Number | 339-GTC030-18-1S-ND | |
Manufacturer | ||
Manufacturer Product Number | GTC030-18-1S | |
Description | MIL-5015 GT/ACA-B BAYONET RECEPT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Marine, Mass Transit, Military |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.61000 | ¥820.61 |
10 | ¥753.05200 | ¥7,530.52 |
25 | ¥724.09080 | ¥18,102.27 |
50 | ¥699.95520 | ¥34,997.76 |
100 | ¥661.33680 | ¥66,133.68 |