AIO-CSPG36 | ||
---|---|---|
DigiKey Part Number | AIO-CSPG36-ND | |
Manufacturer | ||
Manufacturer Product Number | AIO-CSPG36 | |
Description | CABLE GLAND 22-32MM PG36 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon PG36 Black, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Panel Nut, Sealing Nut | |
Color | Black, Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.54000 | ¥125.54 |
50 | ¥100.50980 | ¥5,025.49 |
100 | ¥94.53420 | ¥9,453.42 |
1,000 | ¥85.29781 | ¥85,297.81 |