97-79-81 | ||
---|---|---|
DigiKey Part Number | 965-97-79-81-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-79-81 | |
Description | MIL-5015 97 THREADED BUSHING | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bushing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥12.68200 | ¥126.82 |
25 | ¥11.97520 | ¥299.38 |
50 | ¥11.91220 | ¥595.61 |
100 | ¥11.20320 | ¥1,120.32 |
250 | ¥10.62420 | ¥2,656.05 |
500 | ¥10.36664 | ¥5,183.32 |
1,000 | ¥10.10909 | ¥10,109.09 |
2,500 | ¥9.85150 | ¥24,628.75 |