97-4106A28-12P | ||
---|---|---|
DigiKey Part Number | 339-97-4106A28-12P-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-4106A28-12P | |
Description | CONN PLUG HSNG MALE 26POS INLINE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 28-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Bright Chromate over Clear Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.07000 | ¥377.07 |
10 | ¥330.17200 | ¥3,301.72 |
100 | ¥295.52730 | ¥29,552.73 |