97-3102A-10SL-3P(946) | |
---|---|
DigiKey Part Number | 97-3102A-10SL-3P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-10SL-3P(946) |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.86000 | ¥113.86 |
10 | ¥100.89300 | ¥1,008.93 |
25 | ¥97.00840 | ¥2,425.21 |
50 | ¥93.13020 | ¥4,656.51 |
100 | ¥87.95580 | ¥8,795.58 |
250 | ¥80.19480 | ¥20,048.70 |
500 | ¥75.02096 | ¥37,510.48 |
1,000 | ¥68.81231 | ¥68,812.31 |