97-3057-1008(676) | ||
---|---|---|
DigiKey Part Number | 97-3057-1008(676)-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-3057-1008(676) | |
Description | CONN CAB CLAMP SZ16 16S 7/8-20 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Cable Clamp 7/8-20 16, 16S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.562" (14.27mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.18000 | ¥94.18 |
10 | ¥80.33500 | ¥803.35 |
100 | ¥70.95610 | ¥7,095.61 |
1,000 | ¥64.02400 | ¥64,024.00 |