97-3057-10-6 | |
---|---|
DigiKey Part Number | 97-3057-10-6-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-10-6 |
Description | CONN CABLE CLAMP SZ18 OLIVE 1-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1-20 18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 6 pcs - 2 pc Cable Clamp, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.94000 | ¥106.94 |
10 | ¥91.16300 | ¥911.63 |
100 | ¥80.52300 | ¥8,052.30 |
1,000 | ¥72.65565 | ¥72,655.65 |