97-121-420Y | ||
---|---|---|
DigiKey Part Number | 339-97-121-420Y-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-121-420Y | |
Description | MIL-5015 MS/AC THREADED CAP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 20 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 20 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.74300 | ¥17.43 |
25 | ¥1.54360 | ¥38.59 |
50 | ¥1.44160 | ¥72.08 |
100 | ¥1.33960 | ¥133.96 |
250 | ¥1.18460 | ¥296.15 |
500 | ¥1.13324 | ¥566.62 |
1,000 | ¥0.92720 | ¥927.20 |
2,500 | ¥0.84995 | ¥2,124.88 |