97-121-418R | ||
---|---|---|
DigiKey Part Number | 339-97-121-418R-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-121-418R | |
Description | MIL-5015 MS/AC THREADED CAP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 18 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 18 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.16500 | ¥11.65 |
25 | ¥1.03040 | ¥25.76 |
50 | ¥0.96220 | ¥48.11 |
100 | ¥0.89250 | ¥89.25 |
250 | ¥0.78984 | ¥197.46 |
500 | ¥0.75550 | ¥377.75 |
1,000 | ¥0.61813 | ¥618.13 |
2,500 | ¥0.56662 | ¥1,416.55 |