10-730401-083 | ||
---|---|---|
DigiKey Part Number | 10-730401-083-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-730401-083 | |
Description | CONTACT SOCKET 8AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 8 AWG Size 8 Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥15.84400 | ¥158.44 |
100 | ¥13.99450 | ¥1,399.45 |
1,000 | ¥12.62704 | ¥12,627.04 |
5,000 | ¥11.98361 | ¥59,918.05 |