10-040450-20S | ||
---|---|---|
DigiKey Part Number | 339-10-040450-20S-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-040450-20S | |
Description | Accessories Shielding Sealing Ga | |
Customer Reference | ||
Detailed Description | Connector Gasket, Seal 20 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 20 | |
Material | Rubber | |
Features | Square | |
Color | Black |