10-036675-014 | ||
---|---|---|
DigiKey Part Number | 339-10-036675-014-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-036675-014 | |
Description | ER GASKET 14S,14 LOW TEMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Gasket, Seal 14, 14S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MS Series Connectors | |
Shell Size - Insert | 14, 14S | |
Material | Synthetic Rubber | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.30700 | ¥63.07 |
100 | ¥5.66620 | ¥566.62 |
1,000 | ¥4.12089 | ¥4,120.89 |
5,000 | ¥3.60577 | ¥18,028.85 |
10,000 | ¥3.42549 | ¥34,254.90 |