HM1F44TAP000H6LF | ||
---|---|---|
DigiKey Part Number | 609-6259-ND | |
Manufacturer | ||
Manufacturer Product Number | HM1F44TAP000H6LF | |
Description | CONN RCPT HI SPEED 192P EDGE MT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed | |
Datasheet | Datasheet | |
EDA/CAD Models | HM1F44TAP000H6LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 1000V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.01000 | ¥154.01 |
24 | ¥134.83833 | ¥3,236.12 |
48 | ¥124.84875 | ¥5,992.74 |
96 | ¥120.68771 | ¥11,586.02 |
240 | ¥114.02888 | ¥27,366.93 |
456 | ¥110.69963 | ¥50,479.03 |